Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 4A, Type C, 415V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 922-6894
- Mfr. Part No.:
- 102082 FAZ-C4/1-NA
- Manufacturer:
- Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR380.41
FREE delivery for orders over RM 150.00
In Stock
- 16 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR380.41 |
| 5 + | MYR313.08 |
*price indicative
- RS Stock No.:
- 922-6894
- Mfr. Part No.:
- 102082 FAZ-C4/1-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 4A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | No | |
| Width | 66mm | |
| Depth | 80mm | |
| Height | 80mm | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 4A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals No | ||
Width 66mm | ||
Depth 80mm | ||
Height 80mm | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
Tripping Mechanism Thermal Magnetic | ||
Eaton MCB, 4A Current Rating, Type C Tripping Characteristics - 102082 FAZ-C4/1-NA
This MCB is a compact thermal-magnetic circuit breaker designed for reliable electrical protection. It features a single pole configuration with a current rating of 4A, ideal for a diverse range of applications. Measuring 17.7mm in width and 105mm in length, it is suitable for DIN rail mounting, making it a versatile choice for various installations.
Features & Benefits
• Instantaneous break time ensures quick fault response
• Type C characteristics provide protection against overloads
• Designed for 230V to 400V AC applications for flexibility
• 10 kA breaking capacity handles high fault levels
• Screw terminal design allows for easy and secure connections
• Compact size optimises space within electrical panels
Applications
• Ideal for commercial and industrial distribution boards
• Used in automation and control systems for added safety
• Suitable for involving motors and transformers
• Commonly deployed in residential electrical systems for protection
What tripping characteristics should I consider when using this device?
The Type C tripping characteristics are ideal for applications with high inrush currents, such as motors, ensuring that they trip under overload conditions while remaining stable during normal operation.
How does this circuit breaker respond to faults in an electrical circuit?
It utilises a thermal-magnetic tripping mechanism to provide both overload and short-circuit protection, ensuring the circuit is interrupted immediately in the event of a fault, thus enhancing electrical safety.
What is the significance of the breaking capacity for this circuit breaker?
The 10 kA breaking capacity indicates its ability to safely interrupt a fault current of up to 10,000 amps, making it suitable for high-demand environments where fault levels may be significant.
Note
Eaton formerly known as Moeller
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 250 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 415V ac AC 10 kA Breaking Capacity
