Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 4A, Type C, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 240-569
- Mfr. Part No.:
- 102162 FAZ-C4/2-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR962.19
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR962.19 |
*price indicative
- RS Stock No.:
- 240-569
- Mfr. Part No.:
- 102162 FAZ-C4/2-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 4A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Width | 35.4mm | |
| Standards/Approvals | CE, CSA C. . 5, CSAC. . 509, CSA (Class . 1401), EN45545, IEC 60947, IEC 617, IECEN 60947, RoHS, rth America (UL, CSA ), UL, UL 489, UL (File . E519) | |
| Depth | 105mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 4A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Width 35.4mm | ||
Standards/Approvals CE, CSA C. . 5, CSAC. . 509, CSA (Class . 1401), EN45545, IEC 60947, IEC 617, IECEN 60947, RoHS, rth America (UL, CSA ), UL, UL 489, UL (File . E519) | ||
Depth 105mm | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is engineered specifically for North American applications. Designed with a two pole configuration, it boasts a tripping characteristic of C and a rated current of 4 A, ensuring reliable protection in branch circuits and feeder circuits. Its UL listing and CSA certification highlight its compliance with stringent safety standards, ideal for both commercial and residential settings.
Compact dimensions facilitate easy enclosure integration
Offers twin purpose terminals for flexible wiring options
Suitable for various configurations with an adjustable mounting position
Designed for quick and straightforward installation on a top hat rail
Meets multiple international electrical standards for reliability
Supports an extensive operating temperature range enhancing versatility
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 4A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect - FAZ-NA-DC Miniature Circuit Breaker 4A 500 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 415V ac AC 15 kA Breaking Capacity
