Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 4A, Type C, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR407.57

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR407.57

*price indicative

RS Stock No.:
240-471
Mfr. Part No.:
102122 FAZ-C4/1-RT
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

4A

Tripping Characteristics

Type C

Rated AC Voltage

240V ac

Rated DC Voltage

60V dc

Mount Type

Top Hat Rail

Breaking Capacity

15kA

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20, IP40

Width

17.7mm

Height

75.5mm

Depth

105mm

Standards/Approvals

CE, CSA C. . 5, CSAC. . 509, EN45545, IEC 60947, IEC 617, IECEN 60947, RoHS, UL 489

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series is engineered to meet the demanding requirements of industrial and commercial applications. Designed with exceptional precision, it ensures reliable protection against overcurrents. Featuring robust compliance with international safety standards, this breaker caters to the safety of modern electrical installations.

Compact and modular design facilitates seamless integration

Complies with multiple international safety standards

Designed for use in both industrial and commercial settings

Offers effective overcurrent protection to enhance system safety

Easily accessible terminals for straightforward wiring and connections

Optimised for a variety of applications with flexible mounting options

Proven durability withstands a broad range of environmental conditions

Simplifies maintenance tasks for extended product lifespan

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy