Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 4A, Type C, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 240-601
- Mfr. Part No.:
- 102282 FAZ-C4/3-RT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,411.15
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,411.15 |
*price indicative
- RS Stock No.:
- 240-601
- Mfr. Part No.:
- 102282 FAZ-C4/3-RT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 4A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP40 | |
| Standards/Approvals | CSA C. . 5, CE, EN45545, IEC 617, IECEN 60947, UL 489 | |
| Depth | 70.5mm | |
| Width | 53.1mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 4A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP40 | ||
Standards/Approvals CSA C. . 5, CE, EN45545, IEC 617, IECEN 60947, UL 489 | ||
Depth 70.5mm | ||
Width 53.1mm | ||
Height 75.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series designed to provide optimal protection for both feeder and branch circuits, this three pole device ensures reliable operation in demanding industrial and advanced commercial environments. It boasts a tripping characteristic of C and a rated current of 4 A, allowing it to safeguard against overloads and short circuits effectively.
Lightweight construction aids in installation and reduces mounting strain
Features twin purpose terminals for versatile wire connections
Robust enclosure offers IP40 protection against dust and solid objects
Designed to operate efficiently within a wide temperature range
Delivers high short circuit breaking capacity for added security
Complies with multiple international standards for peace of mind
Supports a variety of conductor sizes for flexible installation options
Integrates easily with top hat rail mounting systems
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 4A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 440V ac AC 7.5 kA Breaking Capacity
