Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 35A, Type C, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR428.05

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR428.05

*price indicative

RS Stock No.:
247-130
Mfr. Part No.:
102135 FAZ-C35/1-RT
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

35A

Tripping Characteristics

Type C

Rated AC Voltage

240V ac

Rated DC Voltage

60V dc

Breaking Capacity

15kA

Mount Type

Top Hat Rail

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP40

Height

75.5mm

Width

17.7mm

Depth

70.5mm

Standards/Approvals

etc, CSA, UL, RoHS

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series is designed to provide robust protection for electrical systems in both industrial and advanced commercial applications. With a 35 A capacity and a C tripping characteristic, it ensures reliable operation while safeguarding your electrical circuits from overloads and short circuits. The product combines compliance with several stringent international standards, making it suitable for use in various environments.

Compact design for space saving installation

Top hat rail mounting for easy integration into distribution boards

Suitable for use in both domestic and industrial applications

Extended lifespan with proven reliability for at least 20000 operations

Finger and hand touch safe terminals enhance user safety

Compliance certification ensures adherence to international safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy