Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 25A, Type C, 250 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 258-463
- Mfr. Part No.:
- 279142 FAZ-C25/2-DC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,510.35
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,510.35 |
*price indicative
- RS Stock No.:
- 258-463
- Mfr. Part No.:
- 279142 FAZ-C25/2-DC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 25A | |
| Tripping Characteristics | Type C | |
| Rated DC Voltage | 250V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Depth | 45mm | |
| Standards/Approvals | EN45545-2, IEC/EN 60947-2 | |
| Width | 2mm | |
| Height | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 25A | ||
Tripping Characteristics Type C | ||
Rated DC Voltage 250V dc | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Depth 45mm | ||
Standards/Approvals EN45545-2, IEC/EN 60947-2 | ||
Width 2mm | ||
Height 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is designed for superior performance in DC applications. Combining innovative engineering with robust specifications, this two pole miniature circuit breaker ensures reliable protection and functionality. With a tripping characteristic of C and a rated current of 25 A, it provides safety and efficiency for your electrical installations. The product adheres to stringent compliance standards including RoHS, and is certified under IEC/EN 60947-2 and EN45545-2, guaranteeing its high quality and reliability.
Compact two pole design maximises space utilisation
Meets international safety standards for electrical devices
Robust mechanical and electrical lifespan facilitating long term usage
User friendly mounting method suitable for various installation environments
Equipped with finger and hand touch safe terminals for enhanced safety
Advanced tripping mechanisms ensure prompt response to overload situations
Corrosion resistant features meet diverse environmental requirements
Designed for minimal heat dissipation optimising energy efficiency
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 500 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 250 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 415V ac AC 15 kA Breaking Capacity
