Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 25A, Type C, 250 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 257-050
- Mfr. Part No.:
- 279130 FAZ-C25/1-DC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR752.33
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR752.33 |
*price indicative
- RS Stock No.:
- 257-050
- Mfr. Part No.:
- 279130 FAZ-C25/1-DC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 25A | |
| Tripping Characteristics | Type C | |
| Rated DC Voltage | 250V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Depth | 70.5mm | |
| Width | 17.5mm | |
| Height | 80mm | |
| Standards/Approvals | EN45545-2, IEC 61373, IEC/EN 60947-2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 25A | ||
Tripping Characteristics Type C | ||
Rated DC Voltage 250V dc | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Depth 70.5mm | ||
Width 17.5mm | ||
Height 80mm | ||
Standards/Approvals EN45545-2, IEC 61373, IEC/EN 60947-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is designed for DC applications, offering reliable protection for your electrical systems. Engineered with the Eaton Moeller series xEffect, it delivers top tier safety features without compromising performance. Its compact dimensions make it ideal for various installations, while the C tripping characteristic ensures dependable operation under load conditions. With a rated current of 25 A, this device is built to handle the demands of modern electrical environments.
Rated current capability supports a range of applications
Robust tripping characteristic enhances operational dependability
High insulation voltage rating maximises safety standards
IP20 protection offers reliable safeguarding against dust and contact
Compliant with stringent IEC standards for assured quality
Flexible mounting options accommodate various installation preferences
Low energy heat dissipation improves energy efficiency within systems
Optimised for minimal maintenance enhancing operational uptime
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 250 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 250 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 500 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 240V ac AC 7.5 kA Breaking Capacity
