Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 25A, Type D, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR436.32

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR436.32

*price indicative

RS Stock No.:
243-545
Mfr. Part No.:
102152 FAZ-D25/1-RT
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

25A

Tripping Characteristics

Type D

Rated AC Voltage

240V ac

Rated DC Voltage

60V dc

Mount Type

Top Hat Rail

Breaking Capacity

15kA

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20, IP40

Depth

70.5mm

Width

17.7mm

Standards/Approvals

CE, CSA C. . 5, CSAC. . 509, CSA (Class . 1401), CSA (File . 0445), EN45545, IEC 60947, IEC 617, IECEN 60947, RoHS, rth America (UL, CSA ), UL, UL 489, UL (File . E519)

Height

75.5mm

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series specifically designed to provide reliable protection for individual circuits in both residential and industrial applications. With its single pole design, this model ensures efficient management of overcurrent situations, making it an essential component for safeguarding your electrical systems. Its refined tripping characteristic protects against overloads while maintaining high operational efficiency. The compact dimensions mean it can easily fit into standard electrical cabinets, and its robust construction guarantees durability in demanding environments.

Offers enhanced protection for branch circuits and feeder circuits

Compact design allows for easy installation in limited spaces

Designed with a tripping characteristic to prevent overloads effectively

Robust construction ensures longevity and reliability in various conditions

Complies with multiple international standards for safety and performance

IP20 rating to ensure adequate protection against dust and foreign objects

Designed to operate effectively across a wide ambient temperature range

Accommodates a variety of conductor sizes for versatile electrical setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy