Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 25A, Type D, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR430.12

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR430.12

*price indicative

RS Stock No.:
247-122
Mfr. Part No.:
102112 FAZ-D25/1-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

25A

Tripping Characteristics

Type D

Rated AC Voltage

240V ac

Rated DC Voltage

60V dc

Breaking Capacity

15kA

Mount Type

Top Hat Rail

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20, IP40

Standards/Approvals

UL 489, IECEN 60947, IEC 60947, CSA C. . 5

Depth

70.5mm

Height

75.5mm

Width

17.7mm

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series represents the pinnacle of innovation in protective devices, meticulously tailored for North American standards. Engineered by Eaton, it brings cutting edge reliability and efficiency to your electrical installations. With a rated current of 25 A, it offers exceptional performance in feeder and branch circuits while ensuring compliance with stringent UL and CSA certifications. The versatile design adapts seamlessly to various mounting positions, making it an ideal choice for diverse applications.

Compact design allows for efficient use of space within distribution boards

High tripping characteristic ensures rapid response to overload conditions

Durable structure supports a lifespan of up to 20000 operations

Terminals are designed for finger and hand touch safety

Degree of protection up to IP40 ensures reliable operation in demanding environments

UL listed and CE certified reflecting rigorous quality standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy