Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 1A, Type D, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity

This image is representative of the product range

Subtotal (1 pack of 2 units)*

MYR829.36

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR829.36MYR414.68

*price indicative

RS Stock No.:
247-121
Mfr. Part No.:
102098 FAZ-D1/1-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

1A

Tripping Characteristics

Type D

Rated AC Voltage

240V ac

Rated DC Voltage

60V dc

Mount Type

Top Hat Rail

Breaking Capacity

15kA

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20

Height

75.5mm

Standards/Approvals

EAN, CSA, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, RoHS, UL

Width

17.7mm

Depth

105mm

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series is engineered for the rigours of North American electrical systems, combining safety and performance effortlessly. With A One pole configuration and a tripping characteristic of type D, it is Ideal for protecting branch circuits from overloads and short circuits. The device is also UL listed and CSA certified, ensuring compliance with rigorous safety standards.

Compact form factor optimises space in electrical panels

Top hat rail mounting simplifies installation and integration

Robust protection against overloads enhances system reliability

Durable construction ensures long lasting performance

Designed for versatility in various electrical applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy