Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 1A, Type D, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,463.69

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,463.69

*price indicative

RS Stock No.:
241-213
Mfr. Part No.:
102258 FAZ-D1/3-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

1A

Tripping Characteristics

Type D

Rated AC Voltage

415V ac

Rated DC Voltage

60V dc

Mount Type

Top Hat Rail

Breaking Capacity

15kA

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20, IP40

Width

53.1mm

Standards/Approvals

IEC EN 60947-2, UL 489, UL File No. E235139, CE, CSA, CSA C22.2 No. 5, CSA-C22.2 No. 5-09, CSA File No. 204453, EN45545-2, IEC 60947-2, IEC 61373

Height

75.5mm

Depth

70.5mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series is designed to meet the rigorous standards of North American voltage applications. Combining safety and reliability, it is a vital component for both feeder and branch circuits. Built for superior performance, this device offers a three pole configuration with a tripping characteristic of D, making it ideal for accommodating a wide range of operational demands. The switchgear is UL listed, ensuring compliance with strict safety and performance requirements.

Three pole design optimised for North American applications

UL listed certification ensures adherence to safety regulations

Compact dimensions for ease of installation in tight spaces

Robust construction designed to withstand up to 20000 electrical operations

IP20 protection degree providing a safe and secure interface in various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy