Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 1A, Type C, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,364.56

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,364.56

*price indicative

RS Stock No.:
241-209
Mfr. Part No.:
102238 FAZ-C1/3-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

1A

Tripping Characteristics

Type C

Rated AC Voltage

415V ac

Rated DC Voltage

60V dc

Mount Type

Top Hat Rail

Breaking Capacity

15kA

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20, IP40

Depth

70.5mm

Height

75.5mm

Width

53.1mm

Standards/Approvals

UL 489, CSAC. etc

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series demonstrates a commitment to robust and reliable protection for your electrical systems. This miniature circuit breaker excels in safeguarding feeder and branch circuits in both residential and industrial applications. With its UL listed and CSA certified features, this switchgear is specially crafted for North American standards, ensuring that it meets the high demands for safety and compliance.

Built to endure up to 20000 electrical operations promising longevity

Features IP40 degree of protection offering enhanced durability in harsh environments

Incorporates twin purpose terminals for flexible wiring options

Engages in mechanical impact resistance designed for robust applications

Offers extensive compatibility as a current limiting circuit breaker

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy