Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 1A, Type C, 415V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 922-6888
- Mfr. Part No.:
- 102078 FAZ-C1/1-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR264.34
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 10 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR264.34 |
*price indicative
- RS Stock No.:
- 922-6888
- Mfr. Part No.:
- 102078 FAZ-C1/1-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 1A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 48V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 70mm | |
| Height | 80mm | |
| Standards/Approvals | No | |
| Width | 17.7mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 1A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 48V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 70mm | ||
Height 80mm | ||
Standards/Approvals No | ||
Width 17.7mm | ||
Tripping Mechanism Thermal Magnetic | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
Eaton MCB, Built-in Pre-Fuse, IP20 Rating - FAZ Series - 102078 FAZ-C1/1-NA
Looking to bag a breaking solution that also helps minimise system downtime? Check out this MCB from Eaton. It's a high selectivity unit so, if necessary, it can cut power using a built-in pre-fuse instead of its electromagnetic or thermal releases. This gives your circuit triple protection and minimises the need for resetting. Dual release mechanisms and type-C characteristics mean it offers overload and short-circuit protection to safely de-energise whenever your circuit's supplied with between five and ten times the 1A rated value. As a result, this is a practical choice for carrying the burden of high-load applications. You'll find MCBs like this installed in control panels, keeping watch for high surges.
• Instantaneous breaking means it acts without hesitation to protect you and your equipment
• Practical and versatile three-position DIN rail mounting for speedy installation without tools
• Colour-coded contact display helps you check system status without breaking your stride
What standards do this MCB meet?
The MCB offers switching and breaking in line with European and American standards. Its IEC/EN 60947-2, IEC/EN 60898-1 and UL 1077 approvals mean you can trust it to trip currents up to 10kA without damage.
Note
Eaton formerly known as Moeller
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 30A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 415V ac AC 10 kA Breaking Capacity
