Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 25A, Type D, 230V ac AC, 48 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR338.31

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR338.31

*price indicative

RS Stock No.:
259-566
Mfr. Part No.:
278586 FAZ-D25/1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

25A

Tripping Characteristics

Type D

Rated AC Voltage

230V ac

Rated DC Voltage

48V dc

Breaking Capacity

10kA

Mount Type

Top Hat Rail

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20, IP40

Width

17.7mm

Height

75.5mm

Standards/Approvals

CSA, CSA09, IECEN, RoHS, UL

Depth

80mm

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series exemplifies advanced engineering designed to enhance safety and reliability in electrical systems. With its D tripping characteristic and rated current of 25 A, it ensures effective protection against overloads and short circuits. Compact yet robust, it fits seamlessly into panel designs thanks to its standard top hat rail mounting method, making it an ideal choice for both industrial and commercial applications. Its compatibility with a range of standards, including UL and CE marking, highlights its commitment to quality and regulatory compliance.

Built in safety features ensure finger and hand touch safety

Robust temperature range supports diverse applications

Mechanical resilience optimised for long service life

Quick installation process saves time and tuning

Meets pollution degree requirements for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy