Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 25A, Type D, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 259-622
- Mfr. Part No.:
- 279000 FAZ-D25/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,288.78
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,288.78 |
*price indicative
- RS Stock No.:
- 259-622
- Mfr. Part No.:
- 279000 FAZ-D25/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3+N | |
| Current Rating | 25A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Width | 72mm | |
| Standards/Approvals | IEC/EN 60898, CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, RoHS, UL, IEC/EN 60947-2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3+N | ||
Current Rating 25A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Depth 80mm | ||
Height 75.5mm | ||
Width 72mm | ||
Standards/Approvals IEC/EN 60898, CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, RoHS, UL, IEC/EN 60947-2 | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is designed to deliver exceptional performance and reliability in industrial and advanced commercial applications. The device features a three pole plus neutral configuration and a robust tripping characteristic of Type D, making it ideal for handling high inrush currents. The product is built to comply with rigorous standards, guaranteeing safe operation in demanding environments. Furthermore, the design incorporates intelligent thermal management capabilities, allowing it to perform consistently across a broad temperature range.
Environmentally friendly design meets RoHS compliance requirements
User friendly terminals ensure safe and straightforward installations
Compact design optimises space without compromising performance
Offers wide operational temperature tolerance for diverse applications
Built to withstand severe electrical surges enhancing durability
Provides exceptional operational switching capacity for enhanced performance
Related links
- Eaton xEffect xEffect - FAZ-T Miniature Circuit Breaker 25A 415V ac AC 25 kA Breaking
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 440V ac AC 25 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 25A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 230V ac AC 10 kA Breaking Capacity
