Eaton xEffect xEffect - FAZ-T Miniature Circuit Breaker, 3+N-Pole, 25A, Type D, 415V ac AC, 60 V dc DC, 25 kA Breaking
- RS Stock No.:
- 129-093
- Mfr. Part No.:
- 142522 FAZT-D25/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,743.70
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,743.70 |
*price indicative
- RS Stock No.:
- 129-093
- Mfr. Part No.:
- 142522 FAZT-D25/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3+N | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 25A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 25kA | |
| Range | xEffect | |
| Series | xEffect - FAZ-T | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Height | 75.5mm | |
| Width | 72mm | |
| Standards/Approvals | EN45545, IEC 617, IECEN 60947, RoHS | |
| Depth | 70.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3+N | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 25A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 25kA | ||
Range xEffect | ||
Series xEffect - FAZ-T | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Height 75.5mm | ||
Width 72mm | ||
Standards/Approvals EN45545, IEC 617, IECEN 60947, RoHS | ||
Depth 70.5mm | ||
- COO (Country of Origin):
- RO
The Eaton 25A, Three-pole plus neutral miniature circuit breaker (MCB) with a D characteristic is designed as switchgear for industrial and advanced commercial applications.
Degree of protection IP20
RoHS compliant
Related links
- Eaton xEffect xEffect - FAZ-T Miniature Circuit Breaker 25A 415V ac AC 25 kA Breaking
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect xEffect - FAZ-T Miniature Circuit Breaker 32A 415V ac AC 25 kA Breaking
- Eaton xEffect xEffect - FAZ-T Miniature Circuit Breaker 40A 415V ac AC 15 kA Breaking
- Eaton xEffect xEffect - FAZ-T Miniature Circuit Breaker 20A 415V ac AC 20 kA Breaking
- Eaton xEffect xEffect - FAZ-T Miniature Circuit Breaker 25A 240V ac AC 25 kA Breaking
- Eaton xEffect xEffect - FAZ-T Miniature Circuit Breaker 25A 400V ac AC 25 kA Breaking
- ABB System Pro M Compact S300P Miniature Circuit Breaker 25A 415V ac AC 25 kA Breaking
