Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 25A, Type D, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,475.41

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,475.41

*price indicative

RS Stock No.:
258-039
Mfr. Part No.:
279086 FAZ-D25/4
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

25A

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Mount Type

Top Hat Rail

Breaking Capacity

10kA

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20, IP40

Width

72mm

Height

75.5mm

Depth

80mm

Standards/Approvals

RoHS, UL, CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series is engineered to provide dependable protection for industrial and advanced commercial applications. This four pole miniature circuit breaker is designed with a tripping characteristic of type D, accommodating a rated current of 25 A. With its robust construction, it ensures reliability in various operating conditions, offering exceptional performance under demanding circumstances. The device supports an array of mounting options and complies with multiple international standards, making it an ideal choice for those seeking safety and efficiency in electrical systems.

Maintains temperature stability with a wide operating temperature range

Meets stringent requirements for electromagnetic compatibility

Ensures optimal protection against electric shock with integrated safety features

Incorporates robust materials that withstand ultra violet radiation

Designed with a high degree of protection ensuring system integrity

Delivers reliability with a lifespan of up to 10000 electrical operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy