Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 25A, Type D, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 235-150
- Mfr. Part No.:
- 102272 FAZ-D25/3-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,463.69
FREE delivery for orders over RM 150.00
- Ready to ship from 16 December 2026
Units | Per Unit |
|---|---|
| 1 + | MYR1,463.69 |
*price indicative
- RS Stock No.:
- 235-150
- Mfr. Part No.:
- 102272 FAZ-D25/3-NA
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 25A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Height | 75.5mm | |
| Depth | 70.5mm | |
| Standards/Approvals | CSA (Class No. 1432-01), CSA-C22.2 No. 5-09, CSA C22.2 No. 5, CE marking, IEC 60947-2, CSA (File No. 204453), EN45545-2, UL (File No. E235139), UL (Category Control Number DIVQ), UL 489, North America (UL, CSA ), IEC/EN 60947-2, IEC 61373 | |
| Width | 53.1mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 25A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Height 75.5mm | ||
Depth 70.5mm | ||
Standards/Approvals CSA (Class No. 1432-01), CSA-C22.2 No. 5-09, CSA C22.2 No. 5, CE marking, IEC 60947-2, CSA (File No. 204453), EN45545-2, UL (File No. E235139), UL (Category Control Number DIVQ), UL 489, North America (UL, CSA ), IEC/EN 60947-2, IEC 61373 | ||
Width 53.1mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 7A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 415V ac AC 15 kA Breaking Capacity
