Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 7A, Type D, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,446.28

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,446.28

*price indicative

RS Stock No.:
240-596
Mfr. Part No.:
102265 FAZ-D7/3-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

7A

Tripping Characteristics

Type D

Rated AC Voltage

415V ac

Rated DC Voltage

60V dc

Breaking Capacity

15kA

Mount Type

Top Hat Rail

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20

Width

105mm

Height

75.5mm

Standards/Approvals

CSA C22.2 No. 5, IEC 60947-2, UL 489

Depth

53.1mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series provides exceptional protection in electrical distribution systems. This device has been meticulously designed to meet the unique requirements of North American installations, ensuring both safety and reliability. The circuit breaker features a three pole configuration and is equipped with a D tripping characteristic, effectively safeguarding against overloads and short circuits. It is compliant with stringent UL and CSA standards, guaranteeing peace of mind for users in commercial and industrial settings.

Compact design enhances usability in space constrained environments

Optimised for high operational life ensuring long term reliability

Suitable for both feeder and branch circuit applications providing versatility

Finger and hand touch safe terminals enhance user safety during installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy