Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 7A, Type C, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR372.62

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR372.62

*price indicative

RS Stock No.:
240-464
Mfr. Part No.:
102085 FAZ-C7/1-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

7A

Tripping Characteristics

Type C

Rated AC Voltage

240V ac

Rated DC Voltage

60V dc

Breaking Capacity

15kA

Mount Type

Top Hat Rail

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20, IP40

Standards/Approvals

IEC 60947-2, UL 489

Width

17.7mm

Height

75.5mm

Depth

70.5mm

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series offers a comprehensive solution for feeder and branch circuits, ensuring safety and compliance with stringent UL and CSA standards. With its reliable tripping characteristics, it safeguards against overcurrents, making it an essential component for any electrical installation. This device not only features a compact design for easy integration but also supports a variety of conductor sizes, accommodating diverse installation requirements.

Enhanced breaking capacity provides superior protection against electrical faults

Compatible with multiple conductor sizes offering versatile installation options

High operating temperature range ensures reliable performance in various environments

Designed for ease of installation with user friendly mounting features

Safety certifications guarantee compliance with rigorous industry standards

Engineered for durability and longevity reducing maintenance costs

Miniature size allows for more efficient use of panel space

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy