Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 7A, Type B, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 247-881
- Mfr. Part No.:
- 132719 FAZ-B7/3-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,024.25
FREE delivery for orders over RM 150.00
- Ready to ship from 14 January 2027
Units | Per Unit |
|---|---|
| 1 + | MYR1,024.25 |
*price indicative
- RS Stock No.:
- 247-881
- Mfr. Part No.:
- 132719 FAZ-B7/3-NA
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 7A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | CE marking, CSA C22.2 No. 5, CSA-C22.2 No. 5-09, CSA (Class No. 1432-01), CSA (File No. 204453), IEC 60947-2, IEC/EN 60947-2, North America (UL, CSA ), UL 489, UL (Category Control Number DIVQ), UL (File No. E235139) | |
| Depth | 45mm | |
| Width | 70.5mm | |
| Height | 105mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 7A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Standards/Approvals CE marking, CSA C22.2 No. 5, CSA-C22.2 No. 5-09, CSA (Class No. 1432-01), CSA (File No. 204453), IEC 60947-2, IEC/EN 60947-2, North America (UL, CSA ), UL 489, UL (Category Control Number DIVQ), UL (File No. E235139) | ||
Depth 45mm | ||
Width 70.5mm | ||
Height 105mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 7A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 7A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 7A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 7A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 7A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 7A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 7A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 7A 240V ac AC 15 kA Breaking Capacity
