Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 7A, Type B, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,047.55

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,047.55

*price indicative

RS Stock No.:
247-897
Mfr. Part No.:
132776 FAZ-B7/3-RT
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

7A

Tripping Characteristics

Type B

Rated AC Voltage

415V ac

Rated DC Voltage

60V dc

Mount Type

Top Hat Rail

Breaking Capacity

15kA

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP40

Height

75.5mm

Standards/Approvals

RoHS, IEC 60947

Depth

105mm

Width

75.5mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker is engineered for reliability and efficiency in industrial and advanced commercial applications. Designed specifically for the North American market, this device boasts a robust construction with proven performance in protecting electrical circuits. With a compact size and flexible installation options, it caters to various electrical configurations while maintaining top-notch safety standards. Its integrated features ensure adherence to stringent compliance requirements, making it an ideal solution for critical operations. Whether for feeder or branch circuits, this circuit breaker delivers dependable protection against overheating and overcurrent, ensuring the continued safety and functionality of your electrical systems.

Designed for easy installation on top-hat rails facilitating quick deployment

Capable of withstanding drastic temperature changes ensuring durability in various environments

Incorporates twin-purpose terminals for versatile conductor connections

Meets high standards for mechanical and electrical lifespan

Includes a degree of protection IP40 when fitted

Adheres to compliance with international safety and quality certifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy