Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 7A, Type B, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 245-992
- Mfr. Part No.:
- 132757 FAZ-B7/2-RT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR704.17
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR704.17 |
*price indicative
- RS Stock No.:
- 245-992
- Mfr. Part No.:
- 132757 FAZ-B7/2-RT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 7A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP40, IP20 | |
| Standards/Approvals | CSA C22.2 No. 5, IEC 60947-2, UL 489 | |
| Height | 105mm | |
| Width | 17.7mm | |
| Depth | 45mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 7A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP40, IP20 | ||
Standards/Approvals CSA C22.2 No. 5, IEC 60947-2, UL 489 | ||
Height 105mm | ||
Width 17.7mm | ||
Depth 45mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker is engineered for reliability and efficiency in industrial and advanced commercial applications. Designed specifically for the North American market, this device boasts a robust construction with proven performance in protecting electrical circuits. With a compact size and flexible installation options, it caters to various electrical configurations while maintaining top-notch safety standards. Its integrated features ensure adherence to stringent compliance requirements, making it an ideal solution for critical operations. Whether for feeder or branch circuits, this circuit breaker delivers dependable protection against overheating and overcurrent, ensuring the continued safety and functionality of your electrical systems.
Designed for easy installation on top-hat rails facilitating quick deployment
Capable of withstanding drastic temperature changes ensuring durability in various environments
Incorporates twin-purpose terminals for versatile conductor connections
Meets high standards for mechanical and electrical lifespan
Includes a degree of protection IP40 when fitted
Adheres to compliance with international safety and quality certifications
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 7A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 7A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 7A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 7A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 7A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 7A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 7A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 7A 240V ac AC 15 kA Breaking Capacity
