Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 7A, Type C, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,003.08

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,003.08

*price indicative

RS Stock No.:
248-616
Mfr. Part No.:
102205 FAZ-C7/2-RT
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

7A

Tripping Characteristics

Type C

Rated AC Voltage

415V ac

Rated DC Voltage

60V dc

Breaking Capacity

15kA

Mount Type

Top Hat Rail

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20, IP40

Height

75.5mm

Width

35.4mm

Depth

70.5mm

Standards/Approvals

IEC 617, IECEN 60947, rth America (UL, CSA ), UL, UL 489, UL (File . E519), CSA C. . 5, CE, CSAC. . 509, CSA (Class . 1401), CSA (File . 0445), EN45545, IEC 60947

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series designed specifically for industrial and advanced commercial applications. Engineered to provide reliable protection for your electrical systems, this circuit breaker excels in safeguarding feeder and branch circuits from overload and short circuit incidents. With a compact design and a two pole configuration, it seamlessly integrates into existing setups, ensuring a minimal footprint while maintaining optimal performance. Featuring a robust tripping characteristic of C, it efficiently responds to fault currents, enhancing safety in demanding environments.

Robust design caters to both industrial and advanced commercial needs

Compact dimensions allow for easy integration into various electrical systems

Engineered to comply with rigorous North American standards

Superior breaking capacity ensures reliable protection against short circuits

IP40 protection rating safeguards against dust and dirt

Suitable for operation in a wide ambient temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy