Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 7A, Type C, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 240-603
- Mfr. Part No.:
- 102285 FAZ-C7/3-RT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,411.15
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,411.15 |
*price indicative
- RS Stock No.:
- 240-603
- Mfr. Part No.:
- 102285 FAZ-C7/3-RT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 7A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, RoHS, UL | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Width | 53.1mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 7A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Standards/Approvals CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, RoHS, UL | ||
Depth 80mm | ||
Height 75.5mm | ||
Width 53.1mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series a pinnacle of design and reliability, ideal for demanding electrical applications. This device is engineered to deliver optimal protection in industrial and advanced commercial settings, ensuring superior safety for electrical circuits. With its three pole configuration and tripping characteristic of type C, this robust circuit breaker supports a rated current of 7 A, effectively managing both feeder and branch circuits.
Compliant with multiple international standards for enhanced safety
Compact design enabling easy installation in various environments
Innovative technology suited for both industrial and commercial applications
Ensures lasting durability with a lifespan of up to 20000 operations
Incorporates advanced safety features to prevent electric shock
Allows a wide range of conductor cross section options for flexibility
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 7A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 7A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 7A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 7A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 7A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 7A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 7A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 7A 250 V dc DC, 10 kA Breaking Capacity
