Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 7A, Type D, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR407.57

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR407.57

*price indicative

RS Stock No.:
248-605
Mfr. Part No.:
102145 FAZ-D7/1-RT
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

7A

Tripping Characteristics

Type D

Rated AC Voltage

240V ac

Rated DC Voltage

60V dc

Breaking Capacity

15kA

Mount Type

Top Hat Rail

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20, IP40

Depth

70.5mm

Height

75.5mm

Width

17.7mm

Standards/Approvals

CE, CSA, IEC, RoHS, UL

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series represents the pinnacle of reliability and efficiency, designed to offer robust protection in a range of electrical applications. Engineered with a D tripping characteristic and a rated current of 7 A, it ensures prompt response to faults, safeguarding both the circuit and connected devices. The compact design is tailored for ease of installation in various settings, making it an ideal choice for both industrial and advanced commercial environments. Additionally, it is compliant with multiple international safety standards, providing peace of mind for users and installers alike.

Designed for easy top hat rail mounting saving installation time

Twin purpose terminals for versatile wiring options

Utilises a tripping characteristic that responds quickly to faults

Meets multiple international compliance standards for global use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy