Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 40A, Type D, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 240-599
- Mfr. Part No.:
- 102276 FAZ-D40/3-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,994.45
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,994.45 |
*price indicative
- RS Stock No.:
- 240-599
- Mfr. Part No.:
- 102276 FAZ-D40/3-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 40A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP40 | |
| Width | 45mm | |
| Height | 105mm | |
| Depth | 70.5mm | |
| Standards/Approvals | CSA C. . 5, IECEN 60947, UL 489, CSAC. . 509, EN45545, IEC 60947, IEC 617 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 40A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP40 | ||
Width 45mm | ||
Height 105mm | ||
Depth 70.5mm | ||
Standards/Approvals CSA C. . 5, IECEN 60947, UL 489, CSAC. . 509, EN45545, IEC 60947, IEC 617 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series combines advanced technology with robust features, offering unmatched protection for feeder and branch circuits. As a UL listed product, it adheres to stringent safety and compliance standards, making it suitable for diverse applications. With a three pole configuration and a D tripping characteristic, this device swiftly disconnects under fault conditions, thereby safeguarding your electrical installations.
IP40 rated protection providing excellent reliability in demanding environments
Built in twin purpose terminals for versatile connectivity options
Capable of handling frequencies from 50 Hz to 60 Hz ensuring broad usability
Robust heat dissipation capabilities for sustained performance under load
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 40A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 415V ac AC 15 kA Breaking Capacity
