Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 40A, Type D, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,533.71

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,533.71

*price indicative

RS Stock No.:
259-759
Mfr. Part No.:
279002 FAZ-D40/3N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

3+N

Current Rating

40A

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Breaking Capacity

10kA

Mount Type

Top Hat Rail

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20, IP40

Width

72mm

Standards/Approvals

EN45545-2, IEC 61373, IEC/EN 60947-2, IEC/EN 60898

Depth

80mm

Height

75.5mm

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series designed for superior safety and reliability in industrial and advanced commercial settings. This device safeguards electrical circuits with its tripping characteristic D and a rated current of 40 A, effectively managing overload and short circuit conditions. Engineered to comply with stringent IEC and EN standards, it ensures peace of mind while enhancing operational efficiency.

IP40 protection when fitted safeguarding internal components

Finger and hand touch safe promoting user safety

Designed for longevity with a lifespan of 10000 operations

Meets rigorous electromagnetic compatibility standards

Robust design aids in reducing operational disruptions

Compact form factor optimizes space in electrical panels

Multiple wiring diagrams available for installation guidance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy