Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 40A, Type K, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 258-865
- Mfr. Part No.:
- 279017 FAZ-K40/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,638.61
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,638.61 |
*price indicative
- RS Stock No.:
- 258-865
- Mfr. Part No.:
- 279017 FAZ-K40/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3+N | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 40A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP40, IP20 | |
| Depth | 80mm | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 60898, IEC 61373, EN45545-2 | |
| Width | 72mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3+N | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 40A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP40, IP20 | ||
Depth 80mm | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 60898, IEC 61373, EN45545-2 | ||
Width 72mm | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton FAZ MCB from The Eaton Moeller series xEffect is a state of the art miniature circuit breaker designed for industrial and advanced commercial applications. This breaker offers a robust solution for the reliable protection of electrical circuits against overloads and short circuits. Engineered to support a maximum current of 40 A and featuring a three pole plus neutral design, it combines performance and safety with remarkable ease of installation. Its compact dimensions ensure efficient use of space within panel designs, while the device adheres to stringent compliance and certification standards. Ideal for diverse installations, including those needing a rated insulation voltage of up to 440 V and a high operational switching capacity, the FAZ MCB stands out with its exceptional thermal stability and resistance to environmental challenges. It's built to last, promising a lifespan of 10,000 operations to ensure peace of mind for electrical professionals.
Incorporates a K tripping characteristic for enhanced protection
Meets RoHS compliance to support eco friendly practices
Designed for quick installation on a top hat rail for convenience
Employs twin purpose terminals for versatile connectivity options
Capable of managing ambient temperatures between 25 °C to 75 °C
Features a degree of protection rating of IP20 and IP40 when fitted
Compatible with a wide range of conductor cross sections for flexibility
Provides excellent short circuit breaking capacity for added safety
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 400V ac AC 10 kA Breaking Capacity
