Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 1.6A, Type K, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 259-761
- Mfr. Part No.:
- 279005 FAZ-K1,6/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,236.30
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,236.30 |
*price indicative
- RS Stock No.:
- 259-761
- Mfr. Part No.:
- 279005 FAZ-K1,6/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3+N | |
| Current Rating | 1.6A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Height | 80mm | |
| Width | 17.5mm | |
| Standards/Approvals | EN45545-2, IEC 61373, IEC/EN 60898, IEC/EN 60947-2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3+N | ||
Current Rating 1.6A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Height 80mm | ||
Width 17.5mm | ||
Standards/Approvals EN45545-2, IEC 61373, IEC/EN 60898, IEC/EN 60947-2 | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ MCB is an exemplary miniature circuit breaker designed to ensure optimal electrical safety in industrial and commercial applications. Engineered for reliability, this device effectively handles electrical loads with a rated operational current of 1.6 A while providing dependable protection against overloads and short circuits. Thanks to its innovative design, the MCB operates seamlessly within a voltage rating of 240 V AC / 415 V AC, further enhancing its versatility. Its robust construction includes key specifications such as a tripping characteristic of 'K', ensuring prompt disconnection under fault conditions. This advanced product not only meets stringent compliance standards but also features comprehensive documentation and support from Eaton, guaranteeing peace of mind for engineers and panel builders alike.
Designed specifically for industrial and commercial environments
Integrated with a temperature rise calculation for optimal performance
Includes comprehensive heat dissipation data provided by the manufacturer
Offers flexibility with various mounting options to fit diverse applications
Features twin purpose terminals for enhanced connectivity
Complies with multiple international certifications for safety and reliability
Boasts a lifespan of up to 10000 operations for long lasting durability
Shows adaptability with a maximum ambient temperature rating of 75 °C
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 400V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 230V ac AC, 15 kA Breaking Capacity
