Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 1.6A, Type C, 400V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity
- RS Stock No.:
- 259-747
- Mfr. Part No.:
- 278962 FAZ-C1,6/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,376.21
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,376.21 |
*price indicative
- RS Stock No.:
- 259-747
- Mfr. Part No.:
- 278962 FAZ-C1,6/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3+N | |
| Current Rating | 1.6A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 7.5kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Depth | 80mm | |
| Standards/Approvals | CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, RoHS, UL | |
| Height | 75.5mm | |
| Width | 72mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3+N | ||
Current Rating 1.6A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 7.5kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Depth 80mm | ||
Standards/Approvals CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, RoHS, UL | ||
Height 75.5mm | ||
Width 72mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is engineered for exceptional performance and safety in industrial and commercial applications. Designed to provide reliable protection against overcurrents, this three pole plus neutral miniature circuit breaker ensures peace of mind with its robust construction. The device features a tripping characteristic of C, making it ideal for circuits with inductive loads. With a rated current of 1.6 A and a voltage rating of up to 415 V AC, it accommodates a variety of electrical requirements.
Robust physical construction ensures durability even under extreme conditions
Suitable for both industrial and advanced commercial applications
Offers compliance with numerous international electrical standards
Dual purpose terminals for convenient wiring options
Integrated electromagnetic compatibility safeguards sensitive electronics
Designed with user safety in mind featuring touch safe terminals
Optimised for energy efficiency reducing overall power consumption
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 1.6A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 400V ac AC, 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 400V ac AC 7.5 kA Breaking Capacity
