Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 1.6A, Type K, 400V ac AC, 96 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR682.31

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR682.31

*price indicative

RS Stock No.:
259-745
Mfr. Part No.:
278790 FAZ-K1,6/2
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

1.6A

Tripping Characteristics

Type K

Rated AC Voltage

400V ac

Rated DC Voltage

96V dc

Breaking Capacity

10kA

Mount Type

Top Hat Rail

Range

xEffect

Series

FAZ

IP Rating

IP40

Height

75.5mm

Standards/Approvals

UL (File No. E177451), IEC/EN 60947-2, CSA (File No. 204453), UL 1077, EN45545-2, IEC/EN 60898, IEC 61373

Width

36mm

Depth

80mm

COO (Country of Origin):
RO
The Eaton Moeller series xEffect FAZ MCB is a high performance miniature circuit breaker designed for reliable protection of electrical circuits. This product is an essential component for industrial and commercial applications, delivering enhanced safety with a dual pole configuration and a characteristic curve that ensures optimal operation. Its robust design guarantees compliance with stringent standards, making it a trusted choice among professionals. With a voltage rating of up to 415 V AC and a current rating of 1.6 A, this MCB is engineered to maintain performance even in challenging environments. Its compact size fits seamlessly into any control panel, while the comprehensive certifications provide assurance of quality and reliability. Perfectly suited for branch circuits and switchgear, the device prioritises safety and efficiency, making it indispensable for modern electrical installations.

Dual pole design enhances circuit protection capabilities

Certified for compliance with multiple international standards

Small footprint allows easy installation in various panel sizes

Robust construction ensures durability in industrial settings

Temperature rise calculation is simplified through provided data

Finger and hand touch safe terminals enhance user safety

K characteristic curve optimises trip response for sensitive appliances

Robust thermal stability ensures reliability under diverse conditions

Versatile mounting options cater to various installation needs

State of the art EMC compliance for minimal interference

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy