Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 1.6A, Type B, 400V ac AC, 96 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR568.58

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR568.58

*price indicative

RS Stock No.:
258-349
Mfr. Part No.:
278721 FAZ-B1,6/2
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

1.6A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Rated DC Voltage

96V dc

Breaking Capacity

10kA

Range

xEffect

Series

FAZ

IP Rating

IP20

Width

36mm

Standards/Approvals

UL 1077, CSAC. . 5, EN45545, IEC 617, IECEN 60898, IECEN 60947

Depth

70.5mm

Height

75.5mm

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series xEffect is engineered to provide exceptional protection and reliability in electrical distribution systems. Designed for industrial and advanced commercial applications, it features a two pole arrangement with a B tripping characteristic, ideal for managing load demands effectively. With a rated current of 1.6 A and a voltage rating up to 415 V AC, this product guarantees outstanding performance across a range of environments.

Designed for quick installation reducing downtime and labour costs

Compact design allows for space saving installations in control panels

High breaking capacity reduces the risk of system failures during fault conditions

Integrated heat management features ensure consistent performance

Designed to withstand harsh environmental conditions for increased durability

Versatile compatibility with various conductor types simplifies connections

Optimised for use in branch circuits ensuring efficient energy distribution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy