Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 1.6A, Type K, 230V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 259-184
- Mfr. Part No.:
- 278591 FAZ-K1,6/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR260.71
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR260.71 |
*price indicative
- RS Stock No.:
- 259-184
- Mfr. Part No.:
- 278591 FAZ-K1,6/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 1.6A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | EN45545-2, CSA (File No. 204453), IEC/EN 60898, UL 1077, IEC 61373 | |
| Depth | 80mm | |
| Width | 17.5mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 1.6A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Standards/Approvals EN45545-2, CSA (File No. 204453), IEC/EN 60898, UL 1077, IEC 61373 | ||
Depth 80mm | ||
Width 17.5mm | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ MCB is a premium miniature circuit breaker designed for exceptional performance in various electrical applications. It combines reliability with advanced technology to ensure optimal safety for branch circuits. This compact yet powerful device effectively safeguards electrical systems from overloads and short circuits, offering peace of mind for both industrial and commercial environments. With its robust construction and precise characteristic curve, it stands out as a preferred choice for panel builders and engineers. Committed to compliance with stringent industry standards, it boasts certifications from UL and CSA, ensuring its capability to perform under demanding conditions. Suitable for a wide temperature range, this breaker is engineered to deliver consistent protection while contributing to the overall efficiency and longevity of electrical installations.
Designed for reliable protection against overloads and short circuits
Compact design allows for easy installation within limited spaces
Suitable for various ambient temperatures ensuring versatility
Enhanced safety with finger and hand touch safe terminal protection
Meets international certifications validating its high quality standards
Efficiently manages current dissipation to maintain operational stability
Preserves electrical system integrity through excellent operational switching capacity
Fits seamlessly with standard equipment ensuring compatibility
Provides peace of mind by adhering to stringent compliance regulations
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 230V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 230V ac AC 10 kA Breaking Capacity
