Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 1.6A, Type D, 230V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 259-183
- Mfr. Part No.:
- 278571 FAZ-D1,6/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR303.30
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR303.30 |
*price indicative
- RS Stock No.:
- 259-183
- Mfr. Part No.:
- 278571 FAZ-D1,6/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 1.6A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Depth | 70.5mm | |
| Height | 75.5mm | |
| Standards/Approvals | CE, CSA, IECEN 60898, IECEN 60947, UL, UL 1077 | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 1.6A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Depth 70.5mm | ||
Height 75.5mm | ||
Standards/Approvals CE, CSA, IECEN 60898, IECEN 60947, UL, UL 1077 | ||
Width 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series represents a significant advancement in miniature circuit breaker technology. Designed to offer robust and reliable protection for electrical installations, this single pole device is built to endure the demands of industrial and advanced commercial applications. With a tripping characteristic of D and a rated current of 1.6 A, it ensures dependable performance in environments where quick response to overcurrents is crucial.
Ultra compact sizing accommodates a variety of installation environments
Tripping characteristic D ensures rapid response to increasing loads
High short circuit breaking capacity enhances safety during fault conditions
Complies with multiple international standards for utmost reliability
Offers excellent temperature stability for improved performance across varying conditions
Designed for ease of installation reducing labour costs and time
Versatile application suitable for branch circuits and industrial switchgear
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 230V ac AC 10 kA Breaking Capacity
