Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 1.6A, Type D, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 259-020
- Mfr. Part No.:
- 278883 FAZ-D1,6/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,131.34
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,131.34 |
*price indicative
- RS Stock No.:
- 259-020
- Mfr. Part No.:
- 278883 FAZ-D1,6/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 1.6A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Width | 54mm | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Standards/Approvals | UL, RoHS, IEC/EN 60947-2, IEC/EN 60898, IEC 61373, EN 63000:2018, EN45545-2, EAN, CSA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 1.6A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Width 54mm | ||
Depth 80mm | ||
Height 75.5mm | ||
Standards/Approvals UL, RoHS, IEC/EN 60947-2, IEC/EN 60898, IEC 61373, EN 63000:2018, EN45545-2, EAN, CSA | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series designed for exceptional reliability in industrial and advanced commercial applications. This product comprises a robust three pole configuration with a tripping characteristic of D, making it ideal for controlling and protecting electrical circuits. Its compact design allows for easy installation, and its advanced thermal stability features assure consistent operation even under varying ambient temperatures.
Robust construction ensures long lasting performance even in demanding environments
Complies with international standards for enhanced reliability and safety
Facilitates simple installation with maximum versatility for various applications
Superior thermal characteristics prevent overheating and ensure steady operation
Engineered for easy integration with other Eaton products for a seamless system
Enhances overall safety by effectively managing short circuit and overload conditions
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 400V ac AC 10 kA Breaking Capacity
