Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 1.6A, Type D, 400V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,282.89

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,282.89

*price indicative

RS Stock No.:
259-753
Mfr. Part No.:
278985 FAZ-D1,6/3N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

3+N

Current Rating

1.6A

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Mount Type

Top Hat Rail

Breaking Capacity

10kA

Range

xEffect

Series

FAZ

IP Rating

IP20

Width

72mm

Standards/Approvals

EN 63000:2018, CSA, EAN, EN45545-2, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, RoHS, UL

Height

75.5mm

Depth

80mm

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series is designed to excel in protecting electrical installations. The product is tailored for both industrial and advanced commercial applications, ensuring not just reliability but also optimal safety. With a robust three pole plus neutral configuration, its adept at handling varied electrical loads while maintaining compliance with the stringent EN 45545-2 and IEC 61373 standards. Its innovative design includes a D type tripping characteristic, ideal for high inrush loads, making it an essential component in complex electrical systems.

Provides reliable protection against overloads and short circuits

Compact dimensions enable seamless integration into switchgear assemblies

Specially designed for high inrush applications enhancing operational efficiency

Offers IP20 protection making it suitable for a variety of installations

Supports both solid core and multi wired connections for flexible wiring options

Capable of withstanding extreme temperatures ensuring resilience in diverse climates

Reduce operational risks with compliance to industry leading safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy