Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 40A, Type K, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,376.21

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,376.21

*price indicative

RS Stock No.:
259-024
Mfr. Part No.:
278915 FAZ-K40/3
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

40A

Tripping Characteristics

Type K

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Mount Type

Top Hat Rail

Breaking Capacity

10kA

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20, IP40

Height

75.5mm

Standards/Approvals

UL (Category Control Number QVNU2, QVNU8), UL (File No. E177451), CE marking, CSA-C22.2 No. 235, CSA (Class No. 3215-30), CSA (File No. 204453), EN45545-2, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, UL 1077

Width

54mm

Depth

80mm

COO (Country of Origin):
RO
The Eaton Moeller series xEffect FAZ MCB is a premium miniature circuit breaker designed to provide reliable protection for your electrical circuits. With an impressive current rating of 40 A and a robust three pole configuration, this device is suitable for various industrial and commercial applications. Its K tripping characteristic ensures efficient performance in demanding environments, offering enhanced safety and reliability. This circuit breaker surpasses compliance standards, including UL and CSA certifications, making it a trusted choice among professionals. Built with durability in mind, the FAZ MCB features an IP20 degree of protection, safeguarding it from dust and accidental contact. Uniting innovative design with functionality, this miniature circuit breaker is engineered to mitigate circuit overloads while ensuring minimal impact on your power system, making it an essential component in intelligent electrical solutions.

Durable construction ensures longevity and reliability

Three pole design enhances versatility in various applications

K characteristic optimises response to different electrical loads

Compact size aids in space saving installations

Robust certifications assure compliance with safety standards

Low power loss contributes to energy efficiency

Designed for easy mounting on top hat rails for convenience

Temperature performance maximises operational safety

Critically tested for electromagnetic compatibility

Supports diverse wiring configurations for maximum flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy