Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 40A, Type K, 230V ac AC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR641.48

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR641.48

*price indicative

RS Stock No.:
259-739
Mfr. Part No.:
278716 FAZ-K40/1N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

40A

Tripping Characteristics

Type K

Rated AC Voltage

230V ac

Mount Type

Top Hat Rail

Breaking Capacity

15kA

Range

xEffect

Series

FAZ

IP Rating

IP20

Depth

80mm

Height

75.5mm

Standards/Approvals

CE, CSA, EN45545, IEC 617, IECEN 60898, IECEN 60947, RoHS, UL

Width

36mm

COO (Country of Origin):
RO
The Eaton miniature circuit breaker stands out in The Eaton Moeller series xEffect, designed to deliver reliable protection in complex electrical systems. Its advanced functionality makes it an ideal choice for both industrial and commercial applications, ensuring safety without compromise. Compact yet powerful, it excels at managing electrical loads with a 40 A capacity. The circuit breaker is engineered with a K characteristic tripping curve, safeguarding against overloads and short circuits while seamlessly integrating into switchgear setups. Its robust design meets diverse compliance standards, making it suitable for various environmental conditions. This versatile breaker not only reduces risk but also enhances operational efficiency, reaffirming Eaton’s commitment to quality and innovation in electrical distribution solutions.

Compact structure ensures ease of installation within limited spaces

Designed for both single pole and neutral switching accommodating versatile setups

Effective thermal dissipation promotes longevity and reliability under operational stresses

High rated short circuit breaking capacity enhances protection for connected circuits

Achieves compliance with international standards guaranteeing safety and performance

Features dual frequency rating capabilities making it adaptable for varying electrical needs

Corrosion resistant materials ensure durability in diverse environmental conditions

Designed for energy efficiency contributing to lower operational costs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy