Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 10A, Type K, 230V ac AC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR624.01

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR624.01

*price indicative

RS Stock No.:
259-736
Mfr. Part No.:
278710 FAZ-K10/1N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

10A

Tripping Characteristics

Type K

Rated AC Voltage

230V ac

Mount Type

Top Hat Rail

Breaking Capacity

15kA

Range

xEffect

Series

FAZ

IP Rating

IP20

Standards/Approvals

UL, RoHS, IECEN 60947, IECEN 60898, IEC 617, EN45545, CSA, CE

Width

36mm

Depth

80mm

Height

75.5mm

COO (Country of Origin):
RO
The Eaton Moeller series xEffect FAZ miniature circuit breaker is designed to provide reliable protection in advanced commercial and industrial settings. This compact device features a type K characteristic and a 10 A rating, ensuring that your electrical systems are safeguarded against overloads and short circuits. With its robust design and adherence to international standards, it is suitable for various applications, offering peace of mind for installations ranging from simple circuits to complex switchgear. The breaker is ideal for professionals seeking efficiency and safety in their electrical designs, providing both functionality and durability in a single package.

Compact design optimises space in electrical installations

Type K characteristic for enhanced overload protection

Designed for both commercial and industrial applications

Multi wired and solid core conductor compatibility

Temperature rise calculation support available from the manufacturer

Rated short circuit breaking capacity ensures reliability under fault conditions

Energy efficient design with minimal heat dissipation

Complies with RoHS standards for environmental safety

Built in depth allows for easy integration within existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy