Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 500mA, Type K, 230V ac AC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR624.01

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR624.01

*price indicative

RS Stock No.:
259-597
Mfr. Part No.:
278702 FAZ-K0,5/1N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

500mA

Tripping Characteristics

Type K

Rated AC Voltage

230V ac

Breaking Capacity

15kA

Mount Type

Top Hat Rail

Range

xEffect

Series

FAZ

IP Rating

IP20

Height

75.5mm

Standards/Approvals

CE, CSA, EN45545, IEC 617, IECEN 60898, IECEN 60947, RoHS, UL

Width

36mm

Depth

80mm

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series engineered for precise functionality, its robust design ensures not just durability but also ease of integration with existing switchgear systems. The innovative 0.5 A rating signifies its suitability for critical applications, offering peace of mind whether you’re safeguarding sensitive equipment or enhancing operational efficiency. The xEffect series is engineered to excel, encompassing features like quick response to overloads and short circuits, making it an essential choice for those who demand unparalleled protection and reliability in their electrical systems.

Compact design ideal for limited spaces

Resilient construction ensures longevity and performance

User friendly installation with minimal setup required

Enhanced electromagnetic compatibility for stable performance

Versatile applications across multiple industrial sectors

Optimised for energy efficiency reducing operational costs

Designed to meet stringent safety standards and regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy