Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 500mA, Type D, 230V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR418.72

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR418.72

*price indicative

RS Stock No.:
259-590
Mfr. Part No.:
278681 FAZ-D0,5/1N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

500mA

Tripping Characteristics

Type D

Rated AC Voltage

230V ac

Mount Type

Top Hat Rail

Breaking Capacity

10kA

Range

xEffect

Series

FAZ

IP Rating

IP20

Standards/Approvals

IEC/EN 60947-2, CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, RoHS, UL

Width

36mm

Depth

80mm

Height

75.5mm

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series is engineered precisely for a wide array of industrial and advanced commercial applications, delivering reliability and safety in electrical systems. With its robust design, it ensures optimal performance under rigorous conditions. The product features a 1 pole plus neutral configuration and utilises a tripping characteristic class D, allowing it to handle higher short circuit currents effectively. Its compact dimensions and efficient heat management make it an ideal choice for panel builders seeking to maximise space while ensuring compliance with essential safety standards.

Designed for reliable performance in industrial applications

Offers high switching capacities for greater safety

Built to withstand electromagnetic interference ensuring operational integrity

Conforms to international standards for enhanced compliance and safety

Equipped with advanced temperature management features

Supports dual conductor cross section for installation flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy