Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 500mA, Type D, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 259-752
- Mfr. Part No.:
- 278982 FAZ-D0,5/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,259.60
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,259.60 |
*price indicative
- RS Stock No.:
- 259-752
- Mfr. Part No.:
- 278982 FAZ-D0,5/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3+N | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 500mA | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Width | 72mm | |
| Standards/Approvals | CSA, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, RoHS, EN 63000:2018, UL, EN45545-2, EAN | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3+N | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 500mA | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Depth 80mm | ||
Height 75.5mm | ||
Width 72mm | ||
Standards/Approvals CSA, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, RoHS, EN 63000:2018, UL, EN45545-2, EAN | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is designed to offer robust protection for your electrical systems. Engineered with a three pole plus neutral configuration, it effectively handles varying load conditions and ensures optimal performance. The tripping characteristic D allows for greater protection against overloads, making it a reliable choice for both industrial and advanced commercial applications.
Compact design allows for easy installation in tight spaces
Built to meet RoHS compliance ensuring environmentally friendly usage
Robust certifications guarantee compatibility with diverse operational environments
Temperature rise management capabilities safeguard device longevity
Designed to facilitate easy heat dissipation for improved reliability
Wide range of operating temperatures ensures optimal performance in varying climates
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 500mA 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 240V ac AC 15 kA Breaking Capacity
