Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 500mA, Type C, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,335.44

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,335.44

*price indicative

RS Stock No.:
256-726
Mfr. Part No.:
278958 FAZ-C0,5/3N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

3+N

Current Rating

500mA

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Mount Type

Top Hat Rail

Breaking Capacity

10kA

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP40, IP20

Height

75.5mm

Standards/Approvals

EN45545-2, IEC 61373, IEC/EN 60898, IEC/EN 60947-2

Depth

80mm

Width

72mm

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series designed for reliable protection in industrial and advanced commercial environments. Its sophisticated tripping characteristics, rated at 0.5 A, optimally balance sensitivity and load capacity, adapting to varying operational conditions while safeguarding connected circuits. The protective enclosure, conveniently mountable on top hat rails, is designed for easy installation and maintenance, ensuring that users can achieve operational reliability with minimal effort.

Complies with rigorous international safety standards

Specifically designed for both industrial and commercial applications

Easy to install and maintain through convenient top hat rail mounting

Ensures consistent operation across a wide temperature range

Robustly built for longevity and reliability in demanding environments

Finger and hand touch safe terminals enhance user safety

Integrates seamlessly into existing electrical systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy