Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 500mA, Type K, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 259-623
- Mfr. Part No.:
- 279003 FAZ-K0,5/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,236.30
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,236.30 |
*price indicative
- RS Stock No.:
- 259-623
- Mfr. Part No.:
- 279003 FAZ-K0,5/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3+N | |
| Current Rating | 500mA | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Width | 17.5mm | |
| Depth | 80mm | |
| Standards/Approvals | IEC/EN 60947-2, EN45545-2, IEC 61373, IEC/EN 60898 | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3+N | ||
Current Rating 500mA | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Width 17.5mm | ||
Depth 80mm | ||
Standards/Approvals IEC/EN 60947-2, EN45545-2, IEC 61373, IEC/EN 60898 | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ MCB is an innovative miniature circuit breaker designed for exceptional performance in industrial and advanced commercial applications. Engineered with reliability in mind, this circuit breaker provides protection against electrical faults with a clear indicator of operational readiness. Its three pole + N configuration combined with a characteristic curve K ensures rapid and precise response to overcurrent, ensuring safety for your electrical systems. With a compact design, the FAZ MCB fits easily into standard enclosures, making it an ideal choice for panel builders and electricians alike. Its robust certifications, backed by compliance with international standards, guarantee a high level of reliability and safety, making it a preferred choice among professionals in the field.
Designed to minimise space requirements without compromising on performance
Simple installation on top hat rails for convenient setup
Constructed to withstand ambient temperatures ranging from 25 °C to 75 °C
Finger and hand touch safe terminals enhance user safety during operation
Capability to handle high operational switching capacities of up to 75 kA
Robust enclosure ratings ensure durability in demanding environments
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 230V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 400V ac AC 7.5 kA Breaking Capacity
