Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 500mA, Type D, 400V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,446.28

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,446.28

*price indicative

RS Stock No.:
258-245
Mfr. Part No.:
279068 FAZ-D0,5/4
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

500mA

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Mount Type

Top Hat Rail

Breaking Capacity

10kA

Range

xEffect

Series

FAZ

IP Rating

IP20

Depth

80mm

Height

75.5mm

Standards/Approvals

RoHS, IEC/EN 60947-2, CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, UL

Width

72mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series is engineered to provide robust protection for electrical systems in industrial and commercial applications. Designed with precision, it offers a reliable four pole configuration with a tripping characteristic of D, making it suitable for high inrush currents typically encountered in motor loads. The sleek design accommodates a built in depth that ensures ease of installation, while its compact size does not compromise on performance. Its compliance with international standards guarantees excellent operational reliability and longevity.

Robust engineering secures compliance with leading industry standards

Equipped for effective management of inrush currents

User friendly features enhance the installation experience

Guaranteed performance across varying ambient temperatures

Committed to operational safety with integrated protective measures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy