Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 500mA, Type D, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 248-630
- Mfr. Part No.:
- 102257 FAZ-D0,5/3-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,463.69
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,463.69 |
*price indicative
- RS Stock No.:
- 248-630
- Mfr. Part No.:
- 102257 FAZ-D0,5/3-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 500mA | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Width | 14mm | |
| Standards/Approvals | CSA C. . 5 CSA (File . 0445) CE CSAC. . 509 IECEN 60947 UL 489 EN45545 IEC 617, RoHS IEC 60947 CSA (Class . 1401) UL (File . E519) UL 489 | |
| Depth | 105mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 500mA | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Width 14mm | ||
Standards/Approvals CSA C. . 5 CSA (File . 0445) CE CSAC. . 509 IECEN 60947 UL 489 EN45545 IEC 617, RoHS IEC 60947 CSA (Class . 1401) UL (File . E519) UL 489 | ||
Depth 105mm | ||
Height 75.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series designed specifically for North American use, ensuring optimal performance in feeder and branch circuits. This innovative switchgear boasts a compact, three pole construction and is UL listed, making it compliant with the stringent standards required for safe electrical systems. With its robust design and easy integration into existing systems, this product represents the pinnacle of modern electrical engineering, delivering peace of mind for users demanding high quality circuit protection.
Meets rigorous safety certifications including UL and CSA standards
Designed with a compact form factor optimising space in electrical panels
Utilises advanced thermal and electromagnetic protection mechanisms
Offers a high tripping characteristic for dependable operation
Equipped with dual purpose terminals for increased installation flexibility
Provides IP20 protection safeguarding against dust and accidental contact
Capable of enduring up to 20000 electrical operations ensuring long lasting reliability
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 500mA 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 415V ac AC 15 kA Breaking Capacity
- Eaton FAZ Miniature Circuit Breaker 500mA 240V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 240V ac AC 10 kA Breaking Capacity
