Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 500mA, Type C, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 248-626
- Mfr. Part No.:
- 102237 FAZ-C0,5/3-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,364.56
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,364.56 |
*price indicative
- RS Stock No.:
- 248-626
- Mfr. Part No.:
- 102237 FAZ-C0,5/3-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 500mA | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | CSA C. . 5, EN45545, IEC 60947, IEC 617, IECEN 60947, UL 489 | |
| Width | 53.1mm | |
| Height | 75.5mm | |
| Depth | 70.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 500mA | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Standards/Approvals CSA C. . 5, EN45545, IEC 60947, IEC 617, IECEN 60947, UL 489 | ||
Width 53.1mm | ||
Height 75.5mm | ||
Depth 70.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series engineered for feeder and branch circuits, this device operates seamlessly in both AC and DC scenarios, boasting a three pole configuration. Its compact dimensions allow for easy installation on a top hat rail, making it an ideal choice for space constrained environments. The product boasts robust design verification as per the latest IEC and EN standards, promising durability and efficiency in diverse operating conditions. With its impressive tripping characteristics and compliance to advanced safety certifications, this circuit breaker enhances operational integrity in your installations.
Suitable for feeder and branch circuits in North America
UL listed for assurance of safety and compliance
Three pole configuration optimally designed for diverse applications
Compact profile allows for easy integration in limited spaces
Enhanced operational longevity with an electrical lifespan of 20000 operations
Versatile mounting options for flexible installation
Protection against electric shock is prioritised with improved terminal design
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 500mA 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 400V ac AC 10 kA Breaking Capacity
