Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 500mA, Type D, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR2,105.17

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,105.17

*price indicative

RS Stock No.:
240-482
Mfr. Part No.:
102297 FAZ-D0,5/3-RT
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

500mA

Tripping Characteristics

Type D

Rated AC Voltage

415V ac

Rated DC Voltage

60V dc

Breaking Capacity

15kA

Mount Type

Top Hat Rail

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20, IP40

Standards/Approvals

CE, CSA C. . 5, CSAC. . 509, CSA (Class . 1401), EN45545, IEC 60947, IEC 617, IECEN 60947, RoHS, rth America (UL, CSA ), UL, UL 489, UL (File . E519)

Depth

70.5mm

Width

53.1mm

Height

75.5mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series designed for demanding industrial and advanced commercial environments, this device excels in protecting feeder and branch circuits from overloads and short circuits. With a robust three pole configuration and innovative tripping characteristics, it ensures optimal performance while maintaining compliance with stringent safety standards. The product boasts a compact design that simplifies installation, making it ideal for installations requiring a dependable, space efficient solution.

Offers a high rated switching capacity for enhanced reliability

Designed for ease of installation on top hat rails

Constructed to operate effectively in a wide range of ambient temperatures

Utilises twin purpose terminals for versatile wiring connections

Provides immunity to mechanical impacts for robust performance

Conforms to global standards ensuring installation safety

Equipped with a high short circuit breaking capacity to protect electrical networks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy