Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 500mA, Type D, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 248-620
- Mfr. Part No.:
- 102217 FAZ-D0,5/2-RT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,382.09
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,382.09 |
*price indicative
- RS Stock No.:
- 248-620
- Mfr. Part No.:
- 102217 FAZ-D0,5/2-RT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 500mA | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Width | 35.4mm | |
| Standards/Approvals | CSAC. . 509, CE, CSA C. . 5, CSA (Class . 1401), CSA (File . 0445), IEC 60947, IECEN 60947, RoHS, rth America (UL, CSA ), UL, UL 489, UL (File . E519) | |
| Height | 75.5mm | |
| Depth | 70.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 500mA | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Width 35.4mm | ||
Standards/Approvals CSAC. . 509, CE, CSA C. . 5, CSA (Class . 1401), CSA (File . 0445), IEC 60947, IECEN 60947, RoHS, rth America (UL, CSA ), UL, UL 489, UL (File . E519) | ||
Height 75.5mm | ||
Depth 70.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series offers unparalleled protection for your electrical applications. Designed for both industrial and advanced commercial use, it combines reliability with high performance. With a dual pole configuration, it effectively safeguards feeder and branch circuits, ensuring a robust solution for various voltage requirements. Its compact dimensions and top hat rail mounting ease integration into existing systems.
Utilises advanced tripping characteristics to enhance operational safety
Supports a wide range of voltage applications for versatile use
Exhibits a high rated short circuit breaking capacity ensuring excellent protection
Designed for simplified installation on standard top hat rails streamlining your setup
Boasts an impressive electrical lifespan minimising the need for frequent replacements
Provides high thermal stability ensuring consistent performance even in demanding conditions
Constructed with a degree of protection that withstands environmental challenges
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 500mA 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 400V ac AC, 10 kA Breaking Capacity
